ABB Control 5351

ABB Wire and Cable Management - 5351 - 5351
$ 16.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 5351.

Newark

Datasheet2 pages9 years ago
Datasheet1 page0 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.14%

Supply Chain

Introduction Date2014-09-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of ABB Control 5351 provided by its distributors.

ABB Wire and Cable Management - 5351 - 5351
CONDUIT FITTING, R/A CONNECTOR, IRON, CONDUIT SZ 3/8IN; Accessory Type:Right-Angle Conduit Fitting; Body Material:Iron; For Use With:Flexible Metal Conduit; Conduit Size:0.375" ;RoHS Compliant: Yes
CONDUIT FITTING, 90 DEGREE LIQUIDTIGHT, IRON, 9.53MM; Conduit Configuration:90 Degree; Trade Size:3/8"; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; External Length:-; IP / NEMA Rating:-

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG