ABB Control 5337

Cable Accessories Liquid Tight Connector Steel Chromate Over Electro Zinc
$ 82.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 5337.

JRH Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+21.10%

Supply Chain

Introduction Date2015-08-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control 5337 provided by its distributors.

Cable Accessories Liquid Tight Connector Steel Chromate Over Electro Zinc
2 Inch Straight Malleable Iron Insulated Liquidtight Connector
2" INSUL. LIQ.TIGHT CONN STRAIGHT ;ROHS COMPLIANT: NO
Thomas & Betts Tc 5337 2 In Insul LiqTight Conn
ABB Wire and Cable Management - 5337 - 5337
2"LIQUIDTIGHT CONDUIT FITTING,STEEL,
LIQUIDTIGHT CONNECTOR, 2", STRAIGHT, MI; Conduit Configuration: Straight; Trade Size: 2"; Conduit Material: Malleable Iron; Conduit Colour: Metallic - Electro Zinc / Chromate; External Length: 77.8mm; Product Range: 5300 Serie
Thomas & Betts 5337 Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: 5337. T&B Conduit Connector, Insulated Straight, Series: 53 Series, 2 in, For Use With: Liquid Tight Flexible Metal Conduits, Malleable Iron, Chromate Coated/Electro-Zinc Plated, 3-1/16 in L x 3-1/4 in W. Additional Description: TB -5337 2 IN INSUL. LIQ.TIGHT CONN STRAIGHT STRAIGHT. Catalog Description: 2 Inch Straight Malleable Iron Insulated Liquidtight Connector..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG