ABB Control 5333SST6

Liquidtight Fitting Flexible Metallic Conduit, 3/4", Straight, 316 StainlessSteel
$ 234.205
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 5333SST6.

Master Electronics

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.08%

Descriptions

Descriptions of ABB Control 5333SST6 provided by its distributors.

Liquidtight Fitting Flexible Metallic Conduit, 3/4", Straight,316 StainlessSteel
Stainless Steel Liquid tight Flexible Metallic Conduit
Thomas & Betts Tc 5333Sst6 3/4 Straight 316 Ss Lt
3/4 Straight 316 Ss Lt Fitting |Abb 5333SST6
Thomas & Betts 5333SST6 Industrial Fitting Safe Edge Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: 5333SST6. T&B Industrial Fitting Safe Edge Conduit Connector, Insulated NPT Thread Standard Straight, Series: 5300SST6, 3/4 in, For Use With: Flexible Metallic Conduits, 316 Stainless Steel, Metallic, 1.75 in L x 1.64 in W. Additional Description: TB -5333SST6 3/4 STRAIGHT 316 SS LT FITTING. Catalog Description: 3/4 Inch Liquidtight Fitting for Flexible Metallic Conduit, Straight, UL/CSA Listed, High UV Resistance, NEMA Ratings: 3, 3R, 4, 4X, Length 1.75 Inches/44.45mm, Width 1.64 Inches/41.66mm, Temperature Range 0 to 105 Degrees C, 316 Stainless Steel with Duraplated Ground Cone..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG