ABB Control 5332SST6

Liquidtight Fitting; 1/2"; Straight; NEMA: 3; 3R; 4; 4X; 1.74"L x 1.33"W; 316
$ 208.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 5332SST6.

Master Electronics

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.56%

Descriptions

Descriptions of ABB Control 5332SST6 provided by its distributors.

Liquidtight Fitting; 1/2"; Straight; NEMA: 3; 3R; 4; 4X; 1.74"L x 1.33"W; 316
1/2 Straight 316 Ss Lt Fitting |Abb Thomas & Betts 5332SST6
1/2 Inch Liquid tight Fitting for Flexible Metallic Conduit, Straight, UL/CSA Listed, High UV Resistance
Thomas & Betts 5332SST6 Industrial Fitting Safe Edge Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: 5332SST6. T&B Industrial Fitting Safe Edge Conduit Connector, Insulated NPT Thread Standard Straight, Series: 5300SST6, 1/2 in, For Use With: Flexible Metallic Conduits, 316 Stainless Steel, Metallic, 1.74 in L x 1.33 in W. Additional Description: TB -5332SST6 1/2 STRAIGHT 316 SS LT FITTING. Catalog Description: 1/2 Inch Liquidtight Fitting for Flexible Metallic Conduit, Straight, UL/CSA Listed, High UV Resistance, NEMA Ratings: 3, 3R, 4, 4X, Length 1.74 Inches/44.20mm, Width 1.33 Inches/33.78mm, Temperature Range 0 to 105 Degrees C, 316 Stainless Steel with Duraplated Ground Cone..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG