Electrical Conduit Fitting; Length:39.701mm; Body Material:Steel; For Use With:Liquidtight Flexible Metal Conduit; Outer Diameter:34.925mm ;RoHS Compliant: Yes
Thomas & Betts 5332 Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: 5332. T&B Conduit Connector, Insulated Straight, Series: 53 Series, 1/2 in, For Use With: Liquid Tight Flexible Metal Conduits, Steel, Chromate Coated/Electro-Zinc Plated, 1-9/16 in L x 1-3/8 in W. Additional Description: TB -5332 1/2 INSUL. LIQ.TIGHT CONN STRAIGHT STRAIGHT. Catalog Description: 1/2 Inch Straight Steel Insulated Liquidtight Connector..