ABB Control 5331

Cable Gland, NPT 3/8 in, Clamping 0.375 in, Metallic, Steel, 5200/5300 Series
$ 7.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 5331.

Newark

Datasheet1 page0 years ago
Datasheet1 page10 years ago

JRH Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.16%

CAD Models

Download ABB Control 5331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-05-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ABB Control 5331 provided by its distributors.

Cable Gland, NPT 3/8 in, Clamping 0.375 in, Metallic, Steel, 5200/5300 Series
Fittings Connector 0.375in Female/Male Steel, for Cable Protection Systems
CONDUIT FITTING, STRAIGHT LIQUIDTIGHT, STEEL, 9.53MM; Conduit Configuration:Straight; Trade Size:3/8"; Conduit Material:Steel; Conduit Colour:Metallic - Zinc Electroplate; External Length:38.1mm; IP / NEMA Rating:-; Prod
Thomas & Betts 5331 Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: 5331. T&B Conduit Connector, Insulated Straight, Series: 53 Series, 3/8 in, For Use With: Liquid Tight Flexible Metal Conduits, Steel, Chromate Coated/Electro-Zinc Plated, 1-1/2 in L x 1-5/32 in W. Additional Description: TB -5331 3/8 IN INSUL LIQ.TIGHT CONN STRAIGH STRAIGH. Catalog Description: 3/8 Inch Straight Steel Insulated Liquidtight Connector..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG