ABB Control 5234-TB

Cable Accessories Connector-Straight Steel Electro Zinc/Chromate
$ 13.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 5234-TB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-17.09%

Supply Chain

Introduction Date2015-08-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of ABB Control 5234-TB provided by its distributors.

Cable Accessories Connector-Straight Steel Electro Zinc/Chromate
LIQUIDTIGHT CONN, 1", STRAIGHT, STEEL; Conduit Configuration:Straight; Trade Size:1"; Conduit Material:Steel; Conduit Colour:Metallic; External Length:52.4mm; Product Range:5200 Series RoHS Compliant: Yes
TYRAP 5234-TB Noninsulated Connector, 1 In., Steel. More details: Noninsulated Connector, For Use With Flexible Metal Conduit, Conduit Size 1 In., Material of Construction Steel, Connector Type Straight, Color Gray, Standards Listed CSA LR2884, LR4484, LR9555/UL E23018. Conforms to UL514B, CSA C22.2 No. 18, NEMA-FB1, NFPA 70-1999 (ANSI), JIC EGP1, JIC EMP1, Federal Spec W-F-406, Federal Spec H-28 (Threads)
Thomas & Betts 5234-TB Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: 5234-TB. T&B Conduit Connector, Non-Insulated Straight, Series: 52 Series, 1 in, For Use With: Liquid Tight Flexible Metal Conduits, Steel, Chromate Coated/Electro-Zinc Plated, 2-1/16 in L x 1-7/8 in W. Additional Description: TB -5234-TB 1 INCH NON-INSUL LIQ-TIGHT CONN ST. Catalog Description: 1 Inch Straight Steel Liquidtight Connector, Non-insulated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5234TB