Descriptions of ABB Control 5232 provided by its distributors.
Cable Accessories Fittings Connector 0.5in/0.5in Tube Fitting/Male Steel, for Cable Protection Systems
ELEC CONDUIT FITTING, STR, STEEL, 1/2IN, LIQUIDTIGHT; Accessory Type:Straight Liquidtight Connector; For Use With:Liquidtight Flexible Metal Conduit; Body Material:Steel; Conduit Size:0.5"
CONDUIT FITTING, STRAIGHT LIQUIDTIGHT, STEEL,12.7MM; Conduit Configuration:Straight; Trade Size:1/2"; Conduit Material:Steel; Conduit Colour:Metallic - Zinc Finish; External Length:39.62mm; IP / NEMA Rating:-; Product Ra
TYRAP 5232 Noninsulated Connector, 1/2 In., Steel. More details: Noninsulated Connector, For Use With Flexible Metal Conduit, Conduit Size 1/2 In., Material of Construction Steel, Connector Type Straight, Color Gray, Standards Listed CSA LR2884, LR4484, LR9555/UL E23018. Conforms to UL514B, CSA C22.2 No. 18, NEMA-FB1, NFPA 70-1999 (ANSI), JIC EGP1, JIC EMP1, Federal Spec W-F-406, Federal Spec H-28 (Threads)
Thomas & Betts 5232 Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: 5232. T&B Conduit Connector, Non-Insulated Straight, Series: 52 Series, 1/2 in, For Use With: Liquid Tight Flexible Metal Conduits, Steel, Chromate Coated/Electro-Zinc Plated, 1-9/16 in L x 1-3/8 in W. Additional Description: TB -5232 1/2INCH LIQUID-TIGHT CONNECTOR -STL. Catalog Description: Liquidtight Conduit Fitting, Straight, Steel, 1/2 Inch, Non-Insulated Steel..