Descriptions of ABB Control 4960NM provided by its distributors.
ABB Wire and Cable Management - 4960NM - 4960NM
Conduit Cord Connector; Body Material:Nylon; Hub Size:0.5"; Approval Bodies:UL, CSA; Cable Diameter Max:0.375"; Cable Diameter Min:0.125"; Throat Diameter:0.55" ;RoHS Compliant: Yes
CONDUIT CORD CONNECTOR; Thread Size: 1/2" NPT; Cable Diameter Min: 0.125"; Cable Diameter Max: 0.375"; Cable Gland Material: Nylon 6.6 (Polyamide 6.6); Gland Colour: Black; IP / NEMA Rating: IP65; Product Range: -; Body Materia
CONDUIT CORD CONNECTOR; Accessory Type:C; CONDUIT CORD CONNECTOR; Accessory Type:Cord Connector; For Use With:Ranger Series Non-metallic Liquidtight Flexible Cord & Cable; Approval Bodies:CSA / UL; Body Material:Nylon; Cable Diameter Max:0.375"; Cable Diameter Min:0.125"
TYRAP 4960NM Liquid Tight Connector, 1/2in., 90 deg, Blk. More details: Liquid Tight Connector, Conduit Size 1/2 In., Cord Dia. Range 1/8 In. to 3/8 In., Material of Construction Nylon, Connector Type 90 Degrees , Color Black, Number of Cords 1, Length 1-27/32 In., Standards UL E13938, CSA 52391
Thomas & Betts 4960NM Ranger Liquidtight Cord Connector Brand: Thomas & Betts. Part Number: 4960NM. T&B Ranger Cord Connector, Liquidtight Strain Relief, 1/2 in, Cable Openings: 1/8 to 3/8 in, S/SO/SV/ST/STD/SJ/SJO/SJT/SJTO/SVD Cable, NPT, 90 deg, Nylon 6.6/Polyamide, Black, -34 to 105 deg C. Additional Description: TB -4960NM 1/2IN 90D LT RELIEFCONN .12-.37 PA6. Catalog Description: Liquidtight Strain Relief Connector, 90 Degree Bend, 1/2 Inch NPT Thread, Cable Range 0.125 Inch/3.2mm to 0.375 Inch/9.5mm, IP65 Rating, UV Resistant Polyamide 6.6 Body, Black..