ABB Control 4960AL

LT Strain Relief Connector; 1/2"; 90Deg; Alum.; GlandNut; Rubber Bushing
$ 28.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 4960AL.

Master Electronics

Datasheet2 pages0 years ago

Electro Sonic

Sager Electronics

Supply Chain

Introduction Date2015-08-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control 4960AL provided by its distributors.

LT Strain Relief Connector; 1/2"; 90Deg; Alum.; GlandNut; Rubber Bushing
Cable Accessories Liquidtight Cord Connector Aluminum
Thomas & Betts Tc 4960Al 1/2 In 90 Deg Alum Ranger
Connector Cord; 1/2 in. Hub; 0.12 to 0.38 in. OD
1/2 RANGER AND 153; LIQUIDTIGHT CORD CONNECTOR- 90 AND 176;. BODY MATERIAL-ALUMINUM; BUSHING-RUBBER. CORD RANGE-.125-.375
1/2 IN 90 DEG ALUM RANGER CORD CONN
TYRAP 4960AL Liquid Tight Connector, 1/2in., 90 deg, Slv. More details: Liquid Tight Connector, Conduit Size 1/2 In., Cord Dia. Range 1/8 In. to 3/8 In., Material of Construction Aluminum, Connector Type 90 Degrees , Color Silver, Number of Cords 1, Length 1-3/4 In., Standards UL E13938, CSA 52391, NEC 501-4(B)

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG