ABB Control 3309

Sheathed Cable Fitting, Straight, 3"KNOCKOUT, 2 Screw Connector, Malleable Iron
$ 182.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 3309.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-28.33%

Descriptions

Descriptions of ABB Control 3309 provided by its distributors.

SHEATHED CABLE FITTING, STRAIGHT,3"KNOCKOUT,2 SCREW CONNECTOR, MALLEABLE IRON
Nonmetallic Sheathed Cable Connector 3 inch Steel
Cable Accessories Cable Fitting Malleable Iron Metallic Electro Zinc
3 Two-Scr Conn. |Abb Thomas & Betts 3309
Thomas & Betts 3309 Cable Connector Brand: Thomas & Betts. Part Number: 3309. T&B Cable Connector, 2-Screw Non-Insulated, 3 in, Cable Openings: 1.15 to 1.98 in, Flex/Non-Metallic Sheathed Cable, Straight, Malleable Iron, Electro-Zinc Plated, Metallic, 1-29/32 in L x 3-5/16 in W x 2-25/32 in H. Additional Description: TB -3309 3 TWO-SCR CONN.. Catalog Description: Sheathed Cable Fitting, Straight, Knockout Size 3 Inch, Two Screw Connector, Malleable Iron with Zinc Plating..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG