ABB Control 3305

Conduit Fitting Connector, 1-1/4 in, Two Screw, Malleable Iron, Electro Zinc Plated, Silver
$ 14.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 3305.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+60.00%

Supply Chain

Country of OriginUSA
Introduction Date2014-09-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control 3305 provided by its distributors.

Conduit Fitting Connector, 1-1/4 in, Two Screw, Malleable Iron, Electro Zinc Plated, Silver
ELECTRICAL; Leaded Process Compatible:No; ELECTRICAL; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:Two Screw Connector; Body Material:Malleable Iron; For Use With:Non-metallic Sheathed Cable; Length:56.363mm
ELECTRICAL; Thread Size: -; Cable Diameter Min: 21.59mm; Cable Diameter Max: 35.18mm; Cable Gland Material: Iron; Gland Colour: Metallic; IP / NEMA Rating: -; Product Range: -; Accessory Type: Two Screw Conne 90F2849
Thomas & Betts 3305 Cable Connector Brand: Thomas & Betts. Part Number: 3305. T&B Cable Connector, 2-Screw Non-Insulated, 1-1/4 in, Cable Openings: 0.85 to 1.32 in, Flex/Non-Metallic Sheathed Cable, Straight, Malleable Iron, Electro-Zinc Plated, Metallic, 1-5/8 in L x 2-7/32 in W x 1-15/16 in H. Additional Description: TB -3305 1 1/4 CONNECTOR,TWO SCREW. Catalog Description: Sheathed Cable Fitting, Straight, Knockout Size 1-1/4 Inch, Two Screw Connector, Malleable Iron with Zinc Plating..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG