ABB Control 3210

Non-Metallic Knockout Bushing, Thermoplastic, .875", for Rigid/IMC Conduit
$ 0.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 3210.

Newark

Datasheet3 pages9 years ago
Datasheet1 page0 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+11.84%

Descriptions

Descriptions of ABB Control 3210 provided by its distributors.

Non-Metallic Knockout Bushing, Thermoplastic, .875", for Rigid/IMC Conduit
KNOCKOUT BUSHING, POLYCARBONATE, 22.23MM, BLACK; Accessory Type:Knockout Bushing; Size (mm):-; Conduit Material:Polycarbonate; For Use With:Rigid / IMC Conduits; Product Range:-; Body Material:Polycarbonate; Colour:Black
Thomas & Betts 3210 Conduit Bushing Brand: Thomas & Betts. Part Number: 3210. T&B Conduit Bushing, 1-Piece Knockout Non-Metallic, Series: 3210, 7/8 in, 221 deg F, Polycarbonate, Black, 0.725 in ID x 1 in OD. Additional Description: TB -3210 THERMOPLASTIC BUSHING. Catalog Description: One Piece Non Metallic Knockout Bushing, Thermoplastic, Knockout Size 0.875 for Use with Rigid/IMC Conduit..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG