ABB Control 2932SST

Strain Relief Connector, 3/4" NPT, Range 0.500-0.750", 304 Stainless Steel
$ 94.771
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2932SST.

Electro Sonic

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of ABB Control 2932SST provided by its distributors.

Strain Relief Connector, 3/4" NPT, Range 0.500-0.750", 304 Stainless Steel
THOMAS & BETTS 2932SST Liquid Tight Connector, 3/4in., Silver. More details: Cord Connector, Cord Grip/Strain Relief, Straight, Color Silver, Cord Dia. .500 to .750 In., Length 2.06 In., Conduit Size 3/4 In., Min. Throat Dia. 0.75 In., Material of Construction Stainless Steel, Standards UL E13938, CSA Certified
Thomas & Betts 2932SST Liquidtight Cord Connector Brand: Thomas & Betts. Part Number: 2932SST. T&B Cord Connector, Liquidtight Strain Relief, Series: Ranger , 3/4 in, Cable Openings: 1/2 to 3/4 in, SJ/SJE Cable, MNPT Straight, 304 Stainless Steel, Metallic, -4 to 221 deg F, 1.125 in OD x 2.063 in L. Additional Description: TB -2932SST 3/4IN STR LT RELIEFCONN .50-.75 SST. Catalog Description: Liquidtight Strain Relief Connector, 3/4 Inch NPT Threads, Straight, Cord Range 0.500 to 0.750 Inch, 304 Stainless Steel Body with Rubber Bushing..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG