ABB Control 2932NM

Cable Accessories Non Metallic Liquidtight Strain Relief Polyamide 6/6 Black
$ 15.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2932NM.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-13.97%

Supply Chain

Introduction Date2014-08-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control 2932NM provided by its distributors.

Cable Accessories Non Metallic Liquidtight Strain Relief Polyamide 6/6 Black
Conduit Cord Connector; Body Material:Nylon; Hub Size:0.75"; Approval Bodies:UL, CSA; Cable Diameter Max:0.750"; Cable Diameter Min:0.500"; Throat Diameter:0.79" ;RoHS Compliant: Yes
CONDUIT CORD CONNECTOR; Thread Size:3/4" NPT; Cable Diameter Min:0.5"; Cable Diameter Max:0.75"; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:Not Rated; Product Range:-; Body Material
TYRAP 2932NM Liquid Tight Connector, 3/4 in., Nylon. More details: Liquid Tight Connector, Conduit Size 3/4 In., Cord Dia. Range 1/2 In. to 3/4 In., Material of Construction Nylon, Connector Type Straight, Color Black, Number of Cords 1, Length 2-1/32 In., Standards UL E13938, CSA 52391
Thomas & Betts 2932NM Cord Connector Brand: Thomas & Betts. Part Number: 2932NM. T&B Cord Connector, Liquidtight Strain Relief, Series: Ranger , 3/4 in, Cable Openings: 1/2 to 3/4 in, S/SO Cable, NPT/Straight, Nylon 6.6/Polyamide, Black, -34 to 105 deg C, 1-13/32 in Dia x 2-3/16 in L. Additional Description: TB -2932NM 3/4 IN NYLON RANGER CONN .500-.750 .500-.750. Catalog Description: Liquidtight Strain Relief Connector, Straight, 3/4 Inch NPT Thread, Cable Range 0.500 Inch/12.7mm to 0.750 Inch/19.0mm, IP65 Rating, UV Resistant Polyamide 6.6 Body, Black..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG