ABB Control 2932AL

Cable Accessories Liquidtight Cord Connector Aluminum
$ 17.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2932AL.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago

Master Electronics

Sager Electronics

element14

Inventory History

3 month trend:
+61.54%

Supply Chain

Introduction Date2015-09-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of ABB Control 2932AL provided by its distributors.

Cable Accessories Liquidtight Cord Connector Aluminum
CABLE/CORD GLAND, AL, 19.05MM/0.75IN, 12.7MM-19.05MM; Thread Size:3/4" NPT; Cable Diameter Min:0.5"; Cable Diameter Max:0.75"; Cable Gland Material:Aluminum; Gland Colour:Metallic; IP / NEMA Rating:Not Rated; Product Ran
Conduit Strain Relief Connector; Length:45.212mm; Body Material:Aluminum; For Use With:Ranger Series Aluminum Liquidtight Flexible Cord and Cable; Thread Size - Imperial:3/4"; Inner Diameter:20.574mm; Outer Diameter:33.274mm ;RoHS Compliant: Yes
TYRAP 2932AL Liquid Tight Connector, 3/4in., Silver. More details: Liquid Tight Connector, Conduit Size 3/4 In., Cord Dia. Range 1/2 In. to 3/4 In., Material of Construction Aluminum, Connector Type Straight, Color Silver, Number of Cords 1, Length 1-25/32 In., Standards UL E13938, CSA 52391, NEC 501-4(B)
Thomas & Betts 2932AL Liquidtight Cord Connector. T&B Cord Connector, Liquidtight Strain Relief, Series: Ranger, 3/4 in, Cable Openings: 1/2 to 3/4 in, S/SO Cable, Thread, Aluminum, Metallic, -4 to 221 deg F, 2-3/16 in L x 1-13/32 in W. Additional Description: TB -2932AL 3/4 RANGER ALUM CORDCONN .500-.750 .500-.750. Catalog Description: Liquidtight Strain Relief Connector, 3/4 Inch, Straight, Cord Range 0.500 to 0.750 Inch, Throat Diameter 9/16 Inch, Aluminum Body, Glandnut, and Grip, Rubber Bushing.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG