ABB Control 2931

Connector, Strain Relief; 0.310 in. to 0.560 in.; Straight; Nylon; Black
$ 15.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2931.

Newark

Datasheet15 pages15 years ago
Datasheet2 pages9 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.65%

Supply Chain

Introduction Date2015-09-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ABB Control 2931 provided by its distributors.

Connector, Strain Relief; 0.310 in. to 0.560 in.; Straight; Nylon; Black
T&B Cord Connector, Liquidtight Strain Relief, Series: Ranger, 3/4 in, Cable Openings: 0.31 to 0.56 in, S/SO Cable, Thread, Steel, Zinc Plated, Metallic, 1-25/32 in L x 1-1/8 in W
LIQUIDTIGHT STRAIN RELIEF CORD CONNECTOR, STEEL; Accessory Type:Liquidtight Strain Relief Cord Connector; Cable Diameter Min - Imperial:0.31"; Cable Diameter Max - Imperial:0.56"; Cable Gland Material:Steel; For Use With:Cables ;RoHS Compliant: Yes
TYRAP 2931 Liquid Tight Connector, 3/4in., Silver. More details: Liquid Tight Connector, Conduit Size 3/4 In., Cord Dia. Range 5/16 In. to 9/16 In., Material of Construction Steel, Connector Type Straight, Color Silver, Number of Cords 1, Length 1-25/32 In., Standards UL E13938, CSA 52391, NEC 501-4(B)

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG