ABB Control 2922

Connector, Strain Relief; 0.500 to 0.750 in.; 1.75 in.; 1.375 in.
$ 15.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2922.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+70.27%

Supply Chain

Country of OriginCanada
Introduction Date2015-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ABB Control 2922 provided by its distributors.

Connector, Strain Relief; 0.500 to 0.750 in.; 1.75 in.; 1.375 in.
1/2 in Flexible Cord Connector Liquid-tight Straight Male Steel
Cable Accessories Liquidtight Strain Relief Steel Metallic
Electrical Connector Cylindrical
Thomas & Betts Tc 2922 1/2 In Ranger Cord Conn 50
ABB Wire and Cable Management - 2922 - 2922
Conduit Fittings & Accessories
1/2 IN RANGER CORD CONN .500-.750
TYRAP 2922 Liquid Tight Connector, 1/2in., Silver. More details: Liquid Tight Connector, Conduit Size 1/2 In., Cord Dia. Range 1/2 In. to 3/4 In., Material of Construction Steel, Connector Type Straight, Color Silver, Number of Cords 1, Length 1-3/4 In., Standards UL E13938, CSA 52391, NEC 501-4(B)

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG