ABB Control 2920SST

Strain Relief Connector, 1/2" NPT, Range 0.125-0.375", 304 Stainless Steel
$ 85.868
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2920SST.

Electro Sonic

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ABB Control 2920SST provided by its distributors.

Strain Relief Connector, 1/2" NPT, Range 0.125-0.375", 304 Stainless Steel
1/2 in Flexible Cord Connector Liquid-tight Straight Male Stainless Steel
Thomas & Betts Tc 2920Sst 1/2In Str Lt Reliefconn
1/2 STAINLESS RANGER CORD CONN ;ROHS COMPLIANT: YES
Conduit Fittings & Accessories
1/2IN STR LT RELIEFCONN .12-.37 SST
THOMAS & BETTS 2920SST Liquid Tight Connector, 1/2in., Silver. More details: Cord Connector, Cord Grip/Strain Relief, Straight, Color Silver, Cord Dia. .125 to .375 In., Length 1.94 In., Conduit Size 1/2 In., Min. Throat Dia. 0.562 In., Material of Construction Stainless Steel, Standards UL E13938, CSA Certified

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG