ABB Control 2556

Cable Gland; 1-1/4" NPT; Range 1.187-1.375"; Malleable Iron; Neoprene Seal
$ 83.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2556.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-89.68%

Descriptions

Descriptions of ABB Control 2556 provided by its distributors.

Cable Gland; 1-1/4" NPT; Range 1.187-1.375"; Malleable Iron; Neoprene Seal
1-1/4 in Flexible Cord Connector Liquid-tight Straight Male Malleable Iron
Thomas & Betts Tc 2556 1-1/4In Str Lt Cord Conn 1
Cable Accessories Conduit Fitting Malleable Iron
ABB Wire and Cable Management - 2556 - 2556
Cbl Gland, Steel, 30.15-34.93Mm, 1-1/4"; Thread Size:1-1/4" Npt; Cable Diameter Min:30.15Mm; Cable Diameter Max:34.93Mm; Cable Gland Material:Steel; Gland Colour:Metallic; Ip/Nema Rating:-; Product Range:Msg Series |Abb Thomas & Betts 2556

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG