ABB Control 2541-2

Conduit Fitting Grounding Connector, 1 in, Liquid-Tight, Steel, Silver
$ 34.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2541-2.

RS (Formerly Allied Electronics)

Datasheet3 pages9 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ABB Control 2541-2 provided by its distributors.

Conduit Fitting Grounding Connector, 1 in, Liquid-Tight, Steel, Silver
Connector Multiple Conductor; 1 in.; 2 Cord; 0.290 to 0.310 in. Dia.
Thomas & Betts Tc 25412 1In Cord Conn 2Holes 29-
Electrical; Length:43.638mm; Body Material:Steel; For Use With:Liquidtight Flexible Cord and Cable; Thread Size - Imperial:1"; Inner Diameter:7.62mm; Outer Diameter:41.275mm ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG