Thomas & Betts 2535 Cord Connector Brand: Thomas & Betts. Part Number: 2535. T&B Strain Relief Cord Connector, Liquidtight, Series: Ranger , 3/4 in, Cable Openings: 5/8 to 3/4 in, S/SO Cable, Thread, Die Cast Zinc, Zinc Plated, Metallic, 105 deg C, 1-3/8 in Dia x 1-3/4 in L. Additional Description: TB -2535 3/4 IN CORD CONN .625-.750 RANG RANG. Catalog Description: Liquidtight Strain Relief Cord Connector, 3/4 Inch, Straight, Cord Range 0.625 to 0.750 Inch, Die Cast Zinc..