Thomas & Betts 2534 Cable Gland Connector. T&B® Cord Connector Liquidtight Strain Relief Straight Series: Ranger® 3/4 in Trade Cable Openings: 1/2 to 5/8 in S/SO Cable Threaded Connection Die Cast Zinc Zinc Plated Metallic 105 deg C 1-3/8 in Dia x 1-3/4 in L Dimensions. Additional Description: TB -2534 3/4IN CORD CONNECTOR .500-.625 RANG RANG. Catalog Description: Liquidtight Strain Relief Cord Connector 3/4 Inch Straight Cord Range 0.500 to 0.625 Inch Die Cast Zinc.