ABB Control 2522

ABB Wire and Cable Management - 2522 - 2522
$ 13.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2522.

Newark

Datasheet1 page0 years ago
Datasheet3 pages9 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.46%

Supply Chain

Introduction Date2014-09-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control 2522 provided by its distributors.

ABB Wire and Cable Management - 2522 - 2522
ELECTRICAL; Thread Size: 1/2" NPT; Cable Diameter Min: 0.375"; Cable Diameter Max: 0.5"; Cable Gland Material: Zinc, Die Cast; Gland Colour: Metallic; IP / NEMA Rating: -; Product Range: -; Accessory Type: St 90F2623
Electrical; Length:42.926mm; Body Material:Die Cast Zinc; For Use With:Liquidtight Flexible Cord and Cable; Thread Size - Imperial:1/2"; Inner Diameter:14.224mm; Outer Diameter:29.363mm ;RoHS Compliant: Yes
Thomas & Betts 2522 Cord Connector Brand: Thomas & Betts. Part Number: 2522. T&B Strain Relief Cord Connector, Liquidtight, Series: Ranger , 1/2 in, Cable Openings: 3/8 to 1/2 in, S/SO Cable, Thread, Die Cast Zinc, Zinc Plated, Metallic, 105 deg C, 1-5/32 in Dia x 1-11/16 in L. Additional Description: TB -2522 1/2 CORD CONNECTOR .375-.500 RANGE. Catalog Description: Liquidtight Strain Relief Cord Connector, 1/2 Inch, Straight, Cord Range 0.375 to 0.500 Inch, Die Cast Zinc..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG