ABB Control 2521

ABB Wire and Cable Management - 2521 - 2521
$ 13.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2521.

Newark

Datasheet2 pages20 years ago
Datasheet3 pages9 years ago

element14

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.58%

Supply Chain

Country of OriginCanada
Introduction Date2014-09-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control 2521 provided by its distributors.

ABB Wire and Cable Management - 2521 - 2521
ELECTRICAL; Thread Size: 1/2" NPT; Cable Diameter Min: 0.25"; Cable Diameter Max: 0.375"; Cable Gland Material: Zinc, Die Cast; Gland Colour: Metallic; IP / NEMA Rating: -; Product Range: -; Accessory Type: S 90F2622
Thomas & Betts 2521 Fittings Liquidtight Strain Relief Cord Connector Brand: Thomas & Betts. Part Number: 2521. T&B Fittings Liquidtight Strain Relief Cord Connector, Straight, 1/2 in Trade, Cable Openings: 1/4 to 3/8 in, Die Cast Zinc, 1-11/16 in L x 1-5/32 in W Dimensions. Additional Description: TB -2521 1/2 IN CORD CONNECTOR .250-.375 RNG .250-.375 RANGE. Catalog Description: Liquidtight Strain Relief Cord Connector, 1/2 Inch, Straight, Cord Range 0.250 to 0.375 Inch, Die Cast Zinc..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG