ABB Control 22L009H

Insul Prc Dbl Splice Cu 16-5 Awg |Abb Thomas & Betts 22L009H
$ 5.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 22L009H.

IHS

Datasheet1 page0 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-36.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 22L009H provided by its distributors.

Insul Prc Dbl Splice Cu 16-5 Awg |Abb Thomas & Betts 22L009H
ABB Wire and Cable Management - 22L009H - 22L009H
Tap and Parallel CU/AL Magnet Wire
Thomas & Betts 22L009H Sta-Kon Magnet Wire Splice Brand: Thomas & Betts. Part Number: 22L009H. Dragon Tooth Wire Splice, Double Insulation Piercing Magnet, 16 to 5 AWG Wire, 0.32 in Length, Specifications: 72000 to 132000 Circular Mil Area, Copper, Tin Plated, 0.55 in W x 0.93 in H x 0.38 in THK. Additional Description: TB -22L009H INSUL PRC DBL SPLICE CU 16-5 AWG .70X.55X.38. Catalog Description: Insulation Piercing Magnet Wire Double Splice, Length .32 Inches, Width .55 Inches, Height .93 Inches, Wire Range #16 AWG - #5 AWG 72,000 Circular Mil Area - 132,000 Circular Mil Area, Copper Alloy, Tin Plated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG