ABB Control 22L009

Insulation Piercing Magnet Wire Splice, #16AWG - #5AWG, Copper Alloy, Tin Plate
$ 2.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 22L009.

IHS

Datasheet1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+1.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 22L009 provided by its distributors.

INSULATION PIERCING MAGNET WIRE SPLICE, #16AWG - #5AWG, COPPER ALLOY, TIN PLATE
Splice Terminal 5-16AWG 11.68mm
Thomas & Betts Dt 22L009 Insul Prc Wire Splice Cu
ABB Wire and Cable Management - 22L009 - 22L009
CONN. INSULATION PRC SPLICES .70X.5
MAGNET WIRE TERMINAL, CRIMP, 16-5AWG; Product Range:Sta-Kon Series; Termination:Crimp; Wire Size AWG Min:16AWG; Wire Size AWG Max:5AWG; Conductor Area CSA:-; Terminal Type:Magnet Wire Terminal; Insulator Colour:- 37C4785
Thomas & Betts 22L009 Sta-Kon Magnet Wire Splice Brand: Thomas & Betts. Part Number: 22L009. Dragon Tooth Wire Splice, Insulation Piercing Magnet, 16 to 5 AWG Wire, 0.32 in Length, Specifications: 36120 to 86000 Circular Mil Area, Copper, Tin Plated, 0.55 in W x 0.46 in H x 0.2 in THK. Additional Description: TB -22L009 INSUL PRC WIRE SPLICE CU 16-5 AWG .70X.55X.20. Catalog Description: Insulation Piercing Magnet Wire Splice, Length .32 Inches, Width .55 Inches, Height .46 Inches, Wire Range #16 AWG - #5 AWG 36,120 Circular Mil Area - 86,000 Circular Mil Area, Copper Alloy, Tin Plated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG