ABB Control 220015

Dragon Tooth Insulation Magnet Wire Splice, 6-10AWG, Tin Copper
$ 8.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 220015.

IHS

Datasheet2 pages26 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+51.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 220015 provided by its distributors.

DRAGON TOOTH INSULATION MAGNET WIRE SPLICE, 6-10AWG, TIN COPPER
Thomas & Betts Dt 220015 Insul Prc Wire Splice Cu
ABB Wire and Cable Management - 220015 - 220015
Thomas & Betts 7TAI029010R0010 接头连接器
RS APAC
CONN. INSULATION PRC SPLICES 1.50X.
Magnet Wire Terminal, Crimp, 10-6Awg; Product Range:Sta-Kon Series; Termination:Crimp; Wire Size Awg Min:10Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Magnet Wire Terminal; Insulator Colour:- |Abb Thomas & Betts 220015
Thomas & Betts 220015 Sta-Kon Magnet Wire Splice Brand: Thomas & Betts. Part Number: 220015. Dragon Tooth Wire Splice, Insulation Piercing Magnet, 10 to 6 AWG Wire, 1-1/2 in Length, Specifications: 50000 to 115000 Circular Mil Area, Copper, Tin Plated, 0.88 in W x 0.77 in H. Additional Description: TB -220015 INSUL PRC WIRE SPLICE CU 10-6 AWG 1.50X.88X(E. Catalog Description: Insulation Piercing Magnet Wire Splice, Length 1.50 Inches, Width .88 Inches, Height .77 Inches, Wire Range #10 AWG - #6 AWG 50,000 Circular Mil Area - 115,000 Circular Mil Area, Copper Alloy, Tin Plated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG