ABB Control 210214S

Splice Terminal 10-14AWG Copper/Aluminum 16mm
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 210214S.

IHS

Datasheet2 pages0 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-21.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 210214S provided by its distributors.

Splice Terminal 10-14AWG Copper/Aluminum 16mm
Magnet Wire Terminal, Crimp, 14-10Awg; Product Range:Sta-Kon Series; Termination:Crimp; Wire Size Awg Min:14Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Terminal Type:Magnet Wire Terminal; Insulator Colour:- |Abb Thomas & Betts 210214S
Thomas & Betts 210214S Sta-Kon Magnet Wire Splice Brand: Thomas & Betts. Part Number: 210214S. Dragon Tooth Wire Splice, Insulation Piercing Magnet, 14 to 10 AWG Wire, 0.63 in Length, Specifications: 4110 to 20760 Circular Mil Area, Copper, Tin Plated, 0.38 in W x 0.37 in H x 0.17 in THK. Additional Description: TB -210214S INSUL PRC WIRE SPLICE CU 14-10 AWG .63X.38X.17. Catalog Description: Insulation Piercing Magnet Wire Splice, Length .63 Inches, Width .38 Inches, Height .37 Inches, Wire Range #14 AWG - #10 AWG 4,110 Circular Mil Area - 20,760 Circular Mil Area, Copper Alloy, Tin Plated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG