ABB Control 142-TB

Lock Nut Steel or Malleable Iron UL and CSA Listed
$ 0.908
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 142-TB.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Farnell

JRH Electronics

element14

Electro Sonic

Inventory History

3 month trend:
+32.50%

Descriptions

Descriptions of ABB Control 142-TB provided by its distributors.

Lock Nut   Steel or Malleable Iron UL and CSA Listed  
CABLE GLAND LOCKNUT, STEEL, 3/4 INCH; Thread Size:3/4; Material:Steel, Iron, Aluminium; Locknut Plating:-; Thickness:4.762mm; Product Range:-; Accessory Type:Locknut; Features:Case Hardened; For Use With:Rigid / IMC Cond
Thomas & Betts 142-TB Conduit Locknut Brand: Thomas & Betts. Part Number: 142-TB. T&B Conduit Locknut, Case Hardened, 3/4 in, For Use With: Rigid/IMC Conduits, Steel, 1-3/8 in H x 3/16 in THK. Additional Description: TB -142-TB 3/4 INCH CASE HARDENED LOCKNUT. Catalog Description: 3/4 Inch Steel Locknut for Use With Rigid/IMC Conduit..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142-TB.
  • 142TB