ABB Control 141SL

Cable Accessories Locknut Steel
$ 3.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 141SL.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+47.04%

Descriptions

Descriptions of ABB Control 141SL provided by its distributors.

Cable Accessories Locknut Steel
LOCKNUT, SEALING, STEEL, SZ 1/2IN; Accessory Type:Sealing Locknut; For Use With:Rigid / IMC Conduit; Body Material:Steel; Features:Seals against water & oil
Thomas & Betts 141SL Sealing Locknut Brand: Thomas & Betts. Part Number: 141SL. T&B Sealing Locknut, 1/2 in, For Use With: Rigid/IMC Conduits, Steel, Blue, Zinc Plated, 1.14 in H x 0.25 in THK. Additional Description: TB -141SL 1/2 INCH LOCKNUT,SEALING. Catalog Description: 1/2 Inch Steel Sealing Locknut for Use With Rigid/IMC Conduit..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG