ABB Control 1278

Panel Mount Barrier Terminal Block, 12, 2, 32 A Rohs Compliant: Yes
$ 2.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1278.

Electro Sonic

Datasheet4 pages9 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+5.56%

Descriptions

Descriptions of ABB Control 1278 provided by its distributors.

Panel Mount Barrier Terminal Block, 12, 2, 32 A Rohs Compliant: Yes
TERMINAL BLOCK, BARRIER, 12POS; No. of Rows: 2 Row; No. of Positions: 12Ways; Wire Size AWG Min: -; Wire Size AWG Max: -; Pitch Spacing: 15mm; Rated Current: 32A; Rated Voltage: -; Product Range: -; SVHC: No SVHC (17-Dec-2015); A
Thomas & Betts 1278 Fittings Pipe Strap Brand: Thomas & Betts. Part Number: 1278. T&B Pipe Strap, 1 in Conduit, Through Hole Mount, For Use With: Rigid/IMC Conduits, Malleable Iron, Electro Galvanized, 3 in L x 3/4 in W x 1-17/32 in H. Additional Description: TB -1278 1IN ELECTROGALV IRON PIPE STRAP. Catalog Description: 1 Inch, Pipe Strap, Malleable Iron, Electro Galvanized Finish for Use with Rigid/IMC Conduit..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG