Thermodata TC 44 25C 12

TERMINAL BLOCK, BARRIER, 12POS, 12AWG; No. of Rows: 1 Row; No. of Positions: 12Ways; Wire Size AWG Min: 21AWG; Wire...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Thermodata TC 44 25C 12.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Thermodata TC 44 25C 12 provided by its distributors.

TERMINAL BLOCK, BARRIER, 12POS, 12AWG; No. of Rows:1 Row; No. of Positions:12Ways; Wire Size AWG Min:21AWG; Wire Size AWG Max:12AWG; Pitch Spacing:9.5mm; Rated Current:20A; Rated Voltage:750V; Product Range:TC 44 Series;

Manufacturer Aliases

Thermodata has several brands around the world that distributors may use as alternate names. Thermodata may also be known as the following names:

  • Thermodata Components