Thermodata TC 44 25C 03

Terminal Block, Barrier, 3Pos, 12Awg Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TC 44 25C 03. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Thermodata TC 44 25C 03.

element14 APAC

Datasheet1 page8 years ago

Descriptions

Descriptions of Thermodata TC 44 25C 03 provided by its distributors.

Terminal Block, Barrier, 3Pos, 12Awg Rohs Compliant: Yes
TERMINAL BLOCK, BARRIER, 3POS, 12AWG; No. of Rows: 1 Row; No. of Positions: 3Ways; Wire Size AWG Min: 21AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: 9.5mm; Rated Current: 20A; Rated Voltage: 750V; Product Range: TC 44 Series; S

Manufacturer Aliases

Thermodata has several brands around the world that distributors may use as alternate names. Thermodata may also be known as the following names:

  • Thermodata Components