Descriptions of Thermindex SERIES 4M D provided by its distributors.
TEMPERATURE INDICATOR, 99°C/116°C; Accessory Type: Temperature IndicatingStrip; For Use With: Thermindex Temperature Monitors; Product Range: -; SVHC: No SVHC (27-Jun-2018); External Length / Height: 4mm; External Width: 11m