Thermax M22759/11-16-6

Hook Up Wire, 16Awg, Copper; Jacket Material: Ptfe; Jacket Color: Blue; Wire Gauge: 16Awg; Conductor Area Csa: -;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for M22759/11-16-6. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Thermax M22759/11-16-6.

Newark

Datasheet19 pages13 years ago

Descriptions

Descriptions of Thermax M22759/11-16-6 provided by its distributors.

Hook Up Wire, 16Awg, Copper; Jacket Material:Ptfe; Jacket Color:Blue; Wire Gauge:16Awg; Conductor Area Csa:-; Reel Length (Imperial):-; Reel Length (Metric):-; No. Of Max Strands X Strand Size:19 X 29Awg; Voltage Rating:600V Rohs Compliant: Yes |Thermax M22759/11-16-6

Manufacturer Aliases

Thermax has several brands around the world that distributors may use as alternate names. Thermax may also be known as the following names:

  • THERMAX/CDT
  • Thermax Wire & Cable
  • THERMAX TECH
  • THX