Thermax M17/152-00001

Wire and Cable
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for M17/152-00001. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Thermax M17/152-00001.

Newark

Datasheet2 pages12 years ago

Descriptions

Descriptions of Thermax M17/152-00001 provided by its distributors.

Wire and Cable
Cable; Coaxial Cable Type:RG400; Wire Gauge:-; Conductor Area CSA:-; Impedance:50ohm; Reel Length (Imperial):-; Reel Length (Metric):-; Jacket Color:-; Jacket Material:FEP; Conductor Material:Silver Plated Copper; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Thermax has several brands around the world that distributors may use as alternate names. Thermax may also be known as the following names:

  • THERMAX/CDT
  • Thermax Wire & Cable
  • THERMAX TECH
  • THX