Thermax M17/113-RG316

Cable Coaxial 50 Ohm
Datasheet

Price and Stock

DistributorSKUMinPkg
ResionM17/113RG316Contact
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Thermax M17/113-RG316.

Newark

Datasheet2 pages13 years ago

Descriptions

Descriptions of Thermax M17/113-RG316 provided by its distributors.

Cable, Coaxial, Rg316, 50 Ohm, Per Ft; Coaxial Cable Type:Rg316; Wire Gauge:26Awg; Conductor Area Csa:-; Impedance:50Ohm; Reel Length (Imperial):-; Reel Length (Metric):-; Jacket Color:Brown; Jacket Material:Fep; Product Range:- Rohs Compliant: Yes |Thermax M17/113-RG316

Manufacturer Aliases

Thermax has several brands around the world that distributors may use as alternate names. Thermax may also be known as the following names:

  • THERMAX/CDT
  • Thermax Wire & Cable
  • THERMAX TECH
  • THX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M17/113 RG316
  • M17/113RG316