Texas Instruments XTR111-2EVM

Evaluation Module For Precision Voltage-to-Current Converter/Transmitter
$ 60.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR111-2EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-26.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments XTR111-2EVM provided by its distributors.

Evaluation Module For Precision Voltage-to-Current Converter/Transmitter
VOLT TO CURRENT EVALUATION MODULE; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: XTR111; Type de kit d'application: Gestion d'alimentation; Application Sous Type: Convertisseur Tension vers Courant; Con
VOLT TO CURRENT EVALUATION MODULE; Silicon Manufacturer:Texas Instruments XTR111-2EVM; Silicon Core Number:XTR111; Kit Application Type:Power Management; Application Sub Type:Voltage to Current Converter; Kit Contents:Eval Board XTR111; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Easy Access to All Pins, Output Protection and Filtering Circuitry, LED indicator for Error Flag

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR111-2EVM .