Texas Instruments XRM48L950PGET

MCU 16-bit/32-bit RM48Lx50 ARM Cortex R4F RISC 3072KB Flash 1.2V/3.3V 144-Pin LQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XRM48L950PGET.

Farnell

Datasheet157 pages14 years ago
Datasheet157 pages14 years ago

Newark

CAD Models

Download Texas Instruments XRM48L950PGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsRM48L952PGET
MCU 16-bit/32-bit Hercules RM ARM Cortex R4F RISC 3072KB Flash 1.2V/3.3V 144-Pin LQFP Tray
Texas InstrumentsS5LS20216ASPGEQQ1
MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 144-Pin LQFP Tray
Texas InstrumentsS5LS20206ASPGEQQ1
MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTR910FAW32X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 256KB Flash 1.8V/3.3V 128-Pin LQFP Tray
STMicroelectronicsSTR911FAW47X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 2048KB Flash 1.8V/3.3V 128-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments XRM48L950PGET provided by its distributors.

MCU 16-bit/32-bit RM48Lx50 ARM Cortex R4F RISC 3072KB Flash 1.2V/3.3V 144-Pin LQFP Tray
Microcontroller Mcu, 32 Bit, Cortex-R4f, 200Mhz, Lqfp-144
16/32-Bit RISC Flash Microcontroller 144-LQFP -40 to 105
IC, MCU, 16/32BIT, FLASH 3MB, 144LQFP; Core Size:32bit; No. of I/O's:64; Program Memory Size:3MB; EEPROM Memory Size:64KB; RAM Memory Size:256KB; CPU Speed:200MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, CRC, DMA; Embedded Interface Type:CAN, I2C, SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:1.14V to 1.32V; Operating Temperature Range:-40°C to +105°C; No. of Pins:144; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.