Texas Instruments VFC110APG4

High Frequency Voltage-to-Frequency Converter 14-PDIP -25 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VFC110APG4.

Newark

Datasheet12 pages18 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments VFC110APG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.238
Stock
32,336
1,702,162
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Related Parts

MicrochipMCP6004-I/P
MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
MicrochipMCP604-I/P
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
MicrochipMCP6024-I/P
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLF347N/NOPB
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70
Texas InstrumentsLMC660CN/NOPB
Texas Instruments Precision Op Amp, 4-Channel, MDIP, Single Supply, TH, 14-Pin

Descriptions

Descriptions of Texas Instruments VFC110APG4 provided by its distributors.

High Frequency Voltage-to-Frequency Converter 14-PDIP -25 to 85
Application Specific Multi-Output Solutions VOLTAGE-TO-FREQUENCY CONVERTER
IC, V/F CONVERTER, 4MHZ, 0.02%, 14-DIP; Frequency:4MHz; Full Scale Range:10kHz to 4MHz; Linearity %:0.02%; Supply Voltage Range:± 8V to ± 18V; Digital IC Case Style:DIP; No. of Pins:14; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.