Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC660CN/NOPB

Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC660CN/NOPB.

Newark

Datasheet22 pages11 years ago
Datasheet22 pages11 years ago

Texas Instruments

element14

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMC660CN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC660CN/NOPB.

Related Parts

Texas InstrumentsLMC660CN
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
Texas InstrumentsLMC6484IN/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin PDIP Tube
Texas InstrumentsLF444ACN/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902NG
RoHS Compliant EAR99 LM2902 Tin (Sn) op amp buffer circuit 19.685mm 0.5muA 7mV 1000kHz

Descriptions

Descriptions of Texas Instruments LMC660CN/NOPB provided by its distributors.

Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP 0 to 70
Op Amp, Rail-to-Rail Output, Single Supply, CMOS, Quad, 0 to 70 C, PDIP-14
Op Amp Quad Low Power Amplifier R-R O/P 15.5V Automotive 14-Pin PDIP Tube
ROHS3Compliant EAR99 LMC660 Tube op amp buffer circuit 19.177mm 0.000002muA 6.3mV 1400kHz
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDIP14
Texas Instruments Precision operational amplifier, Four channels, MDIPencapsulation, Single power supply, Through hole mounting, 14Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1.4MHz; Slew Rate:1.1V/µs; Supply Voltage Min:5V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC660CN/NOPB .
  • LMC660CN/NOPB.
  • LMC660CNNOPB