Texas Instruments LF347N/NOPB

Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF347N/NOPB.

Newark

Datasheet21 pages11 years ago
Datasheet23 pages9 years ago
Datasheet21 pages11 years ago
Datasheet21 pages13 years ago

Texas Instruments

element14

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.91%

CAD Models

Download Texas Instruments LF347N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF347N/NOPB.

Related Parts

Texas InstrumentsLF347N
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLF347N/PB
Wide Bandwidth Quad JFET Input Operational Amplifiers 14-PDIP
Texas InstrumentsLF347BN/NOPB
IC OPAMP JFET 4MHZ 14DIP / Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP Tube
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C
onsemiMC34074PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Quad; TA= 0° to +70°C
onsemiMC33074PG
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-14

Descriptions

Descriptions of Texas Instruments LF347N/NOPB provided by its distributors.

Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70
Op Amp, High Slew Rate, High Speed, Low Noise, Low Offset Voltage, Quad, MDIP-14
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14
Texas Instruments Op Amp PDIP, TH, 14-Pin, 4MHz GBWP, ±18V Single Supply
LF147/LF347 Wide Bandwidth Quad JFET Input Operational Amplifiers
IC, OP-AMP, 4MHZ, 13V/ us, DIP-14; Op Am; IC, OP-AMP, 4MHZ, 13V/ us, DIP-14; Op Amp Type:Wideband; No. of Amplifiers:4; Bandwidth:4MHz; Slew Rate:13V/µs; Supply Voltage Range:8V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF347N/NOPB .
  • LF347NNOPB