Texas Instruments V62/04607-01XE

Enhanced product low power C5421 fixed point DSP 144-LQFP -40 to 85
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for V62/04607-01XE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments V62/04607-01XE.

Newark

Datasheet95 pages18 years ago

Texas Instruments

CAD Models

Download Texas Instruments V62/04607-01XE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSM320VC5421PGE20EP
IC DSP FIXED-POINT 144-LQFP / DSP Fixed-Point 16bit 100MHz 200MIPS 144-Pin LQFP Tray
Texas InstrumentsTMS320LC548PGE-80
Digital Signal Processor 144-LQFP -40 to 100
Texas InstrumentsTMS320LC548PGE-66
Digital Signal Processor 144-LQFP -40 to 100

Descriptions

Descriptions of Texas Instruments V62/04607-01XE provided by its distributors.

Enhanced product low power C5421 fixed point DSP 144-LQFP -40 to 85
Digital Signal Processors & Controllers - DSP, DSC Mil Enh Fixed Pt Dig Signal Proc
DSP Fixed-Point 16-Bit 100MHz 200MIPS 144-Pin LQFP Tray
Digital Signal Processor IC; Series:TMS320; MMAC:100; Package/Case:144-LQFP; No. of Pins:144; Operating Temperature Range:-40°C to +85°C; Frequency:100MHz; Leaded Process Compatible:Yes; No. of MIPS:200 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.