Texas Instruments ULQ2004ADR

50-V, 7-ch darlington transistor array with 15-V input capability 16-SOIC -40 to 85
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULQ2004ADR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Arrow.cn

Inventory History

3 month trend:
+16.48%

CAD Models

Download Texas Instruments ULQ2004ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.253
$ 0.253
Stock
469,732
3,969,390
3,969,390
Authorized Distributors
4
6
6
Number of Outputs
-
-
-
Max Output Current
-
300 mA
300 mA
Max Supply Voltage
-
8 V
8 V
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOP
SOP
Packaging
Digi-Reel®
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsULN2003ADRG3
TRANS 7NPN DARL 50V 0.5A 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Texas InstrumentsULN2003ADR
IC PWR RELAY 7NPN 1:1 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Texas InstrumentsULN2003ADRG4
TRANS 7NPN DARL 50V 0.5A 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
RenesasICL3232CB
One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC

Descriptions

Descriptions of Texas Instruments ULQ2004ADR provided by its distributors.

50-V, 7-ch darlington transistor array with 15-V input capability 16-SOIC -40 to 85
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC
IC PWR DRIVER NPN 1:1 16SOIC Power Switch/Driver 1:1 NPN 500mA 16-SOIC
Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R
DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC, FULL REEL
Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, BIPolar, PDSO16
Low-end 7 SOIC-16 SMD, Adhesive Mount, 1.75mm H
Peripheral Drivers and Actuators Hi V & A Darlington
DARL TRANSISTOR ARRAY/LINEAR, -40C<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.