STMicroelectronics ULN2004D1013TR

STMicroelectronics Darlington Transistor, NPN, 500mA, SOIC, SMD, 16-Pin
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ULN2004D1013TR.

ODG (Origin Data Global)

Datasheet17 pages11 years ago

element14 APAC

Components Direct

element14

TME

Inventory History

3 month trend:
+21.93%

CAD Models

Download STMicroelectronics ULN2004D1013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.385
$ 0.385
Stock
4,204,856
902,049
902,049
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOIC
SOIC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
-
-
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1.1 V
1.1 V
1.1 V
hFE Min
1000
-
-
Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.ULN2003AS16-13
HIGH VOLTAGE, HIGH CURRENT ULN2004A DARLINGTON TRANSISTOR ARRAYS, 30V, 500mA, -40 to 105°C

Descriptions

Descriptions of STMicroelectronics ULN2004D1013TR provided by its distributors.

STMicroelectronics Darlington Transistor, NPN, 500mA, SOIC, SMD, 16-Pin
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon
STMICROELECTRONICS - ULN2004D1013TR - TRANSISTOR ARRAY, 7 NPN, 16SOIC
ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array-SOIC-16
Darlington NPN Transistor 50V 500mA SO Surface Mount 7-Ch
TRANSISTOR ARRAY, 7 NPN, 16SOIC; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: -; DC Collector Current: 500mA; DC Current Gain hFE: 1000hFE; Transistor Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Base Number: 2004; Current Ic Continuous a Max: 500mA; Input Type: CMOS, PMOS; Module Configuration: Seven; No. of Channels: 7Channels; No. of Transistors: 7; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +85°C; Output Current Max: 500mA; Output Voltage Max: 50V
Transistor Polarity = NPN / Channels = 7 / Continuous Collector Current (Ic) mA = 500 / DC Current Gain (hFE) = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 10 / Width mm = 4 / Height mm = 1.6 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1.3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2004D1013-TR
  • ULN2004D1013TR.