Texas Instruments ULN2003V12DR

IC PWR RELAY NPN 1: 1 16SOIC Power Switch/Driver 1: 1 Darlington 700mA 16-SOIC
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003V12DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages13 years ago
Datasheet18 pages14 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+185%

CAD Models

Download Texas Instruments ULN2003V12DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsULN2003ADRG3
TRANS 7NPN DARL 50V 0.5A 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Texas InstrumentsULN2003ADR
IC PWR RELAY 7NPN 1:1 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Texas InstrumentsULN2004AIDR
50-V, 7-ch darlington transistor array with 15-V input capability, -40 to 105C 16-SOIC -40 to 105
MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202ECN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
RenesasICL3232CB
One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC

Descriptions

Descriptions of Texas Instruments ULN2003V12DR provided by its distributors.

IC PWR RELAY NPN 1:1 16SOIC Power Switch/Driver 1:1 Darlington 700mA 16-SOIC
20-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125
Seven channels 20V 500mA SOIC-16 Darlington Transistor Arrays ROHS
Specialty Drivers; ULN2003V12DR; TEXAS INSTRUMENTS; 16; 7; 16 V; 9.9 mm
7-OUT Power Switch IC, 20V, 500mA, SOIC, Surface Mount
Buffer/Inverter Based Peripheral Driver, 7 Driver, 1A, BIPolar, PDSO16
Power Switch Lo Side 7-OUT 0.095A 16-Pin SOIC T/R
Pref DRVR 7 860mW 16-Pin SOIC T/R
7 SOIC-16 SMD mount 1.75mm(height)
RELAY DRIVER, SINK, 0.14A, SOIC-16;
IC DARL TRANS ARRAY 7CH 16SOIC
ULN2003 HIGH-VOLTAGE, HIGH-CURRE
RELAY DRIVER, SINK, 0.14A, SOIC-16; Supply Voltage Min: -; Supply Voltage Max: -; No. of Outputs: 7Outputs; Output Voltage: 16V; Output Current: 140mA; Driver Case Style: SOIC; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2003V12DR .