Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCD7242RSJR

IC REG BUCK 10A DL 32VQFN Buck Switching Regulator IC Positive 2 Output 10A 32-PowerVFQFN
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7242RSJR.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages15 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-22.58%

CAD Models

Download Texas Instruments UCD7242RSJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 4.377
Stock
851,587
350,493
Authorized Distributors
4
4
Case/Package
VQFN EP
QFN
Number of Pins
32
32
Number of Outputs
2
2
Max Output Current
-
10 A
Switching Frequency
2 MHz
750 kHz
Min Input Voltage
4.75 V
2.2 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS65279RHHT
IC REG BUCK ADJ 5A DL 36VQFN Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 5A 36-VFQFN Exposed Pad
Texas InstrumentsTPS51120RHBT
IC REG CTRLR BUCK 32QFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
Texas InstrumentsTPS65131RGER
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments UCD7242RSJR provided by its distributors.

IC REG BUCK 10A DL 32VQFN Buck Switching Regulator IC Positive 2 Output 10A 32-PowerVFQFN
Digitally-Controlled Synchronous-Buck Power Stages / IC REG BUCK 10A DL SYNC 32QFN
Digital Dual Synchronous Buck Power Driver 32-VQFN-HR -40 to 125
Switching Regulator, Voltage-mode, 10A, 2000kHz Switching Freq-Max, PQCC32
Buck Yes 300KHz~2MHz 2 18V 4.75V QFN SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.