What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS51120RHBT

Buck Yes 580KHz Transistor Driver 2 5.5V 1V 28V 4.5V QFN SMD mount,glue mount 950μm(height)
$ 3.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51120RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages19 years ago
Datasheet14 pages20 years ago

Newark

Mouser

iiiC

Arrow Electronics

Inventory History

3 month trend:
-19.20%

CAD Models

Download Texas Instruments TPS51120RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.155
$ 3.317
Stock
249,189
122,287
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Outputs
2
2
Max Output Current
20 A
20 A
Switching Frequency
580 kHz
580 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
1.05 V
1.05 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51120RHBT.

Related Parts

Texas InstrumentsTPS65279RHHT
4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter 36-VQFN -40 to 125
Texas InstrumentsUCD7242RSJR
Digitally-Controlled Synchronous-Buck Power Stages / IC REG BUCK 10A DL SYNC 32QFN
Texas InstrumentsTPS40132RHBT
TPS40132 Buck Tape & Reel (TR) e4 DC to DC switching controller 75ns 40A 71.809342mg 5.8V

Descriptions

Descriptions of Texas Instruments TPS51120RHBT provided by its distributors.

Buck Yes 580KHz Transistor Driver 2 5.5V 1V 28V 4.5V QFN SMD mount,glue mount 950μm(height)
4.5-V to 28-V, dual-channel synchronous buck controller with low standby current consumption 32-VQFN -40 to 85
DUAL CUR MODE, SYNCHRONOUS STEP-DOWN CONTROLLER WITH 100-MILLIAMP STANDBY REGULATOR FOR NOTEBOOK SYSTEM POWER Dual Switching Controller, Current-mode, 20A, 500kHz Switching Freq-Max, PQCC32
DC/DC CTRL, SYNC BUCK, 580KHZ, VQFN-32; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 28V; Nbre de sorties: 2 sorties; Rapport cyclique: 88%; Type de boîtier de contrôleur: VQFN; Nombre de broches: 32Broche(s)
Dc/Dc Ctrl, Sync Buck, 580Khz, Vqfn-32; Supply Voltage Min:4.5V; Supply Voltage Max:28V; No. Of Outputs:2 Output; Duty Cycle (%):88%; Controller Ic Case Style:Vqfn; No. Of Pins:32Pins; Switching Frequency:580Khz; Topology:Synchronousrohs Compliant: Yes |TEXAS INSTRUMENTS TPS51120RHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51120RHBT .