Texas Instruments UCD7230PWPR

Buck Yes Up~2MHz Transistor Driver 1 15.5V 4.5V HTSSOP-20 SMD mount,glue mount 1.05mm(height)
$ 0.841

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7230PWPR.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCD7230PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 1.1
Stock
267,955
254,649
Authorized Distributors
2
2
Topology
-
-
Output Voltage
3.1 V
-
Min Input Voltage
-
-
Max Input Voltage
-
15.5 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
Yes
Case/Package
HTSSOP EP
TSSOP
Number of Pins
20
20

Related Parts

Texas InstrumentsTPS51116PWPR
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 20-Pin HTSSOP T/R
Texas InstrumentsTPS60140PWPR
Regulated 5-V Charge Pump Voltage Tripler With Low Battery Indicator 20-HTSSOP -40 to 85
Texas InstrumentsTPS60120PWP
Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments UCD7230PWPR provided by its distributors.

Buck Yes Up~2MHz Transistor Driver 1 15.5V 4.5V HTSSOP-20 SMD mount,glue mount 1.05mm(height)
Digital Power Compatible Synchronous Buck Driver 20-HTSSOP -40 to 105
Digital Control Compatible Synchronous Buck Gate Drivers with Current Sense Conditioning Amplifier | IC REG CTRLR BUCK 20HTSSOP
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Package/Case:20-HTSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +105°C; Fall Time, tf:10ns; Input Type:CMOSTTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.